Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090700121203

DigiKey Part Number
1195-090700121203-ND
Manufacturer
Manufacturer Product Number
090700121203
Description
HARTING SENSOR ACTUATOR BOX, M12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
090700121203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,83000 €177,83 €
Manufacturers Standard Package
Unit Price without VAT:177,83000 €
Unit Price with VAT:211,61770 €