
090700120100 | |
|---|---|
DigiKey Part Number | 1195-6592-ND |
Manufacturer | |
Manufacturer Product Number | 090700120100 |
Description | HARTING M8 SENSOR ACTUATOR BOX, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening Black |
Datasheet | Datasheet |
EDA/CAD Models | 090700120100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,65000 € | 191,65 € |
| Unit Price without VAT: | 191,65000 € |
|---|---|
| Unit Price with VAT: | 228,06350 € |

