
09069009987 | |
|---|---|
DigiKey Part Number | 09069009987-ND |
Manufacturer | |
Manufacturer Product Number | 09069009987 |
Description | DIN-POWER D 20 INSERT 60MM METAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Insert For DIN 41612, Type F, H, MH Plastic, Metalized, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09069009987 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert | |
For Use With/Related Products | DIN 41612, Type F, H, MH | |
Specifications | Plastic, Metalized, Size D20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,13080 € | 906,54 € |
| Unit Price without VAT: | 18,13080 € |
|---|---|
| Unit Price with VAT: | 21,57565 € |

