




09063152821 | |
|---|---|
DigiKey Part Number | 1195-4329-ND |
Manufacturer | |
Manufacturer Product Number | 09063152821 |
Description | CONN DIN RCPT 15POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Din Connector Receptacle, Female Blade Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 20 | 9,54000 € | 190,80 € |
| 40 | 9,08500 € | 363,40 € |
| 60 | 8,82867 € | 529,72 € |
| 100 | 8,51620 € | 851,62 € |
| 260 | 7,96127 € | 2.069,93 € |
| 500 | 7,60264 € | 3.801,32 € |
| 1.000 | 7,24025 € | 7.240,25 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

