
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |

