




09062486833222 | |
|---|---|
DigiKey Part Number | 1195-5724-ND |
Manufacturer | |
Manufacturer Product Number | 09062486833222 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486833222 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| 20 | 16,23200 € | 324,64 € |
| 40 | 15,45725 € | 618,29 € |
| 60 | 15,02150 € | 901,29 € |
| 100 | 14,49010 € | 1.449,01 € |
| 260 | 13,54638 € | 3.522,06 € |
| 500 | 12,93636 € | 6.468,18 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |







