
09062483201750 | |
|---|---|
DigiKey Part Number | 1195-7455-ND |
Manufacturer | |
Manufacturer Product Number | 09062483201750 |
Description | CONN RCPT HSG 48POS IN-LINE |
Customer Reference | |
Detailed Description | 48 (Power) Position Housing for Female Contacts Connector Free Hanging (In-Line) |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Note Contacts Sold Separately |
Number of Positions 48 (Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,87000 € | 18,70 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

