Image for 09062482836 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062482836

DigiKey Part Number
09062482836-ND
Manufacturer
Manufacturer Product Number
09062482836
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
HARTING
Number of Rows
3
Series
Style
F
Packaging
Bulk
Level, Class
1
Part Status
Active
Mounting Type
Through Hole, Right Angle
Connector Type
Receptacle, Female Sockets
Termination
Solder
Number of Positions
48
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10031,58470 €3.158,47 €
Unit Price without VAT:31,58470 €
Unit Price with VAT:37,58579 €