
09062482826 | |
|---|---|
DigiKey Part Number | 09062482826-ND |
Manufacturer | |
Manufacturer Product Number | 09062482826 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 48 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,88650 € | 577,73 € |
| Unit Price without VAT: | 28,88650 € |
|---|---|
| Unit Price with VAT: | 34,37494 € |

