
09062326897 | |
|---|---|
DigiKey Part Number | 09062326897-ND |
Manufacturer | |
Manufacturer Product Number | 09062326897 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062326897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,23050 € | 384,61 € |
| Unit Price without VAT: | 19,23050 € |
|---|---|
| Unit Price with VAT: | 22,88430 € |

