Image for 09062326863 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062326863

DigiKey Part Number
09062326863-ND
Manufacturer
Manufacturer Product Number
09062326863
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
HARTING
Number of Rows
2
Series
Style
F
Packaging
Bulk
Level, Class
2
Part Status
Discontinued at DigiKey
Mounting Type
Free Hanging (In-Line)
Connector Type
Receptacle, Female Sockets
Termination
Solder Eyelet(s)
Number of Positions
48
Contact Finish
Gold
Number of Positions Loaded
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.