
09062326846 | |
|---|---|
DigiKey Part Number | 09062326846-ND |
Manufacturer | |
Manufacturer Product Number | 09062326846 |
Description | CONN DIN RCPT 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09062326846 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |





