




09062312881 | |
|---|---|
DigiKey Part Number | 1195-4314-ND |
Manufacturer | |
Manufacturer Product Number | 09062312881 |
Description | CONN DIN RCPT 31POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09062312881 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Crimp |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets and Blade Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 31 (24 + 7 Power) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded 7 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 20 | 9,74450 € | 194,89 € |
| 40 | 9,27925 € | 371,17 € |
| 60 | 9,01750 € | 541,05 € |
| 100 | 8,69850 € | 869,85 € |
| 260 | 8,13169 € | 2.114,24 € |
| 500 | 7,76546 € | 3.882,73 € |
| 1.000 | 7,39526 € | 7.395,26 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |















