
09062312822 | |
|---|---|
DigiKey Part Number | 1195-4313-ND |
Manufacturer | |
Manufacturer Product Number | 09062312822 |
Description | CONN DIN RCPT 31POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062312822 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bulk | Termination Solder, Quick Connect |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets and Blade Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 31 (24 + 7 Power) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 € | 20,86 € |
| 20 | 16,88200 € | 337,64 € |
| 40 | 16,07650 € | 643,06 € |
| 60 | 15,62333 € | 937,40 € |
| 100 | 15,07050 € | 1.507,05 € |
| 260 | 14,08900 € | 3.663,14 € |
| 500 | 13,45454 € | 6.727,27 € |
| Unit Price without VAT: | 20,86000 € |
|---|---|
| Unit Price with VAT: | 24,82340 € |



