16 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line)
09062162411
09062162411
Top 5 Reasons to Use DIN 41 612

09062162411

DigiKey Part Number
1195-6982-ND
Manufacturer
Manufacturer Product Number
09062162411
Description
CONN DIN RCPT 16POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09062162411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.256" (6.50mm)
Series
Number of Rows
2
Packaging
Bulk
Style
H 16
Part Status
Active
Level, Class
1
Connector Type
Receptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)
Number of Positions
16
Termination
Quick Connect - 0.250" (6.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,25000 €24,25 €
2019,62400 €392,48 €
4018,68725 €747,49 €
6018,16050 €1.089,63 €
10017,51810 €1.751,81 €
26016,37719 €4.258,07 €
50015,63982 €7.819,91 €
Manufacturers Standard Package
Unit Price without VAT:24,25000 €
Unit Price with VAT:28,85750 €