




09061486973 | |
|---|---|
DigiKey Part Number | 1195-7445-ND |
Manufacturer | |
Manufacturer Product Number | 09061486973 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| 20 | 13,82600 € | 276,52 € |
| 40 | 13,16625 € | 526,65 € |
| 60 | 12,79500 € | 767,70 € |
| 100 | 12,34220 € | 1.234,22 € |
| 260 | 11,53831 € | 2.999,96 € |
| 500 | 11,01868 € | 5.509,34 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |

