



09061327901 | |
|---|---|
DigiKey Part Number | 1195-1302-ND |
Manufacturer | |
Manufacturer Product Number | 09061327901 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061327901 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 20 | 5,29150 € | 105,83 € |
| 40 | 5,03875 € | 201,55 € |
| 60 | 4,89633 € | 293,78 € |
| 100 | 4,72310 € | 472,31 € |
| 260 | 4,41519 € | 1.147,95 € |
| 500 | 4,21624 € | 2.108,12 € |
| 1.000 | 4,01520 € | 4.015,20 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |









