



09061316922840 | |
|---|---|
DigiKey Part Number | 09061316922840-ND |
Manufacturer | |
Manufacturer Product Number | 09061316922840 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style MH |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Current Rating (Amps) 6A, 15A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,09550 € | 241,91 € |
| Unit Price without VAT: | 12,09550 € |
|---|---|
| Unit Price with VAT: | 14,39365 € |

