


09061312922 | |
|---|---|
DigiKey Part Number | 09061312922-ND |
Manufacturer | |
Manufacturer Product Number | 09061312922 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer HARTING | Style MH |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 31 (24 + 7 Power) | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 20 | 8,55850 € | 171,17 € |
| 40 | 8,15000 € | 326,00 € |
| 60 | 7,92000 € | 475,20 € |
| 100 | 7,63970 € | 763,97 € |
| 260 | 7,14188 € | 1.856,89 € |
| 500 | 6,82018 € | 3.410,09 € |
| 1.000 | 6,49505 € | 6.495,05 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

