




09061212983 | |
|---|---|
DigiKey Part Number | 1195-7438-ND |
Manufacturer | |
Manufacturer Product Number | 09061212983 |
Description | CONN DIN HDR 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 (21 + 5 Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 26 (21 + 5 Power) | Contact Finish Thickness Flash |
Number of Positions Loaded 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| 20 | 14,29250 € | 285,85 € |
| 40 | 13,61000 € | 544,40 € |
| 60 | 13,22633 € | 793,58 € |
| 100 | 12,75830 € | 1.275,83 € |
| 260 | 11,92723 € | 3.101,08 € |
| 500 | 11,39012 € | 5.695,06 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,01540 € |

