
09060482981 | |
|---|---|
DigiKey Part Number | 09060482981-ND |
Manufacturer | |
Manufacturer Product Number | 09060482981 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060482981 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 1 |
Part Status Obsolete | Mounting Type Through Hole |
Connector Type Header, Male Pins | Termination Wire Wrap |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Base Product Number |

