
09060452872 | |
|---|---|
DigiKey Part Number | 09060452872-ND |
Manufacturer | |
Manufacturer Product Number | 09060452872 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 45 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | FM | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,69900 € | 373,98 € |
| Unit Price without VAT: | 18,69900 € |
|---|---|
| Unit Price with VAT: | 22,25181 € |

