Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Number of Positions | 31 (24 + 7 Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | MH | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder, Quick Connect | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 6A, 15A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |


