
09060243202 | |
|---|---|
DigiKey Part Number | 09060243202-ND |
Manufacturer | |
Manufacturer Product Number | 09060243202 |
Description | CONN DIN RCPT 45POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45 Position Din Connector Receptacle, Female Sockets Panel Mount |
Category | Number of Positions Loaded 24 |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 3 |
Packaging Bulk | Style FM |
Part Status Active | Mounting Type Panel Mount |
Connector Type Receptacle, Female Sockets | Termination Crimp |
Number of Positions 45 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,52390 € | 452,39 € |
| Unit Price without VAT: | 4,52390 € |
|---|---|
| Unit Price with VAT: | 5,38344 € |

