




09060152922 | |
|---|---|
DigiKey Part Number | 1195-1285-ND |
Manufacturer | |
Manufacturer Product Number | 09060152922 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 (13 Power + 2 Leading Contacts) Position Din Connector Header, Male Blades Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09060152922 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (13 Power + 2 Leading Contacts) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 20 | 9,89200 € | 197,84 € |
| 40 | 9,41950 € | 376,78 € |
| 60 | 9,15383 € | 549,23 € |
| 100 | 8,83000 € | 883,00 € |
| 260 | 8,25465 € | 2.146,21 € |
| 500 | 7,88282 € | 3.941,41 € |
| 1.000 | 7,50707 € | 7.507,07 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |







