
09060009561310 | |
|---|---|
DigiKey Part Number | 09060009561310-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060009561310 |
Description | CONTACT PIN SIGNAL 20-26AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 20-26 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,23281 € | 2.910,12 € |
| Unit Price without VAT: | 0,23281 € |
|---|---|
| Unit Price with VAT: | 0,27704 € |

