
09060007474 | |
|---|---|
DigiKey Part Number | 1195-8198-2-ND - Tape & Reel (TR) 1195-8198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060007474 |
Description | CONTACT SCKT SIGNAL 28AWG 250PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060007474 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 24-28 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64440 € | 16,11 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,58440 € | 58,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54776 € | 136,94 € |
| 500 | 0,52160 € | 260,80 € |
| 750 | 0,50688 € | 380,16 € |
| 1.250 | 0,48893 € | 611,16 € |
| 1.750 | 0,47746 € | 835,55 € |
| 2.500 | 0,46560 € | 1.164,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |













