
09060007422 | |
|---|---|
DigiKey Part Number | 1195-1009-2-ND - Tape & Reel (TR) 1195-1009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060007422 |
Description | CONTACT SOCKET POWER 16-20AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,70720 € | 17,68 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,64100 € | 64,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60080 € | 150,20 € |
| 500 | 0,57210 € | 286,05 € |
| 750 | 0,55596 € | 416,97 € |
| 1.250 | 0,53628 € | 670,35 € |
| 1.750 | 0,52369 € | 916,46 € |
| 2.500 | 0,51068 € | 1.276,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

