
09060007421 | |
|---|---|
DigiKey Part Number | 09060007421-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060007421 |
Description | DIN-POWER CRIMP 2 F AU2 250 RO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58332 € | 145,83 € |
| Unit Price without VAT: | 0,58332 € |
|---|---|
| Unit Price with VAT: | 0,69415 € |

