Contact Signal Socket 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006474

DigiKey Part Number
1195-8197-2-ND - Tape & Reel (TR)
1195-8197-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006474
Description
CONTACT SKT SGNL 24-28AWG 2500PC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006474 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
24-28 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,47700 €4,77 €
250,44680 €11,17 €
500,42560 €21,28 €
1000,40520 €40,52 €
2500,37980 €94,95 €
5000,36164 €180,82 €
1.0000,34437 €344,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32280 €807,00 €
5.0000,30740 €1.537,00 €
7.5000,29873 €2.240,47 €
12.5000,28816 €3.602,00 €
17.5000,28141 €4.924,68 €
25.0000,27442 €6.860,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €