Contact Power Socket 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006432

DigiKey Part Number
1195-1249-ND
Manufacturer
Manufacturer Product Number
09060006432
Description
CONTACT SOCKET POWER 16-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Power Socket 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63900 €6,39 €
250,59920 €14,98 €
500,57020 €28,51 €
1000,54290 €54,29 €
2500,50888 €127,22 €
5000,48458 €242,29 €
1.0000,46143 €461,43 €
3.0000,42701 €1.281,03 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €