
09060006424 | |
|---|---|
DigiKey Part Number | 09060006424-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060006424 |
Description | CONTACT SOCKET SIGNAL GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45820 € | 1.145,50 € |
| Unit Price without VAT: | 0,45820 € |
|---|---|
| Unit Price with VAT: | 0,54526 € |

