48 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Receptacle, Female Sockets Through Hole
09052482831222
09052482831222
Top 5 Reasons to Use DIN 41 612

09052482831222

DigiKey Part Number
1195-7416-ND
Manufacturer
Manufacturer Product Number
09052482831222
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
E
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,88000 €22,88 €
2018,51650 €370,33 €
4017,63300 €705,32 €
6017,13583 €1.028,15 €
10016,52960 €1.652,96 €
26015,45319 €4.017,83 €
50014,75732 €7.378,66 €
Manufacturers Standard Package
Unit Price without VAT:22,88000 €
Unit Price with VAT:27,22720 €