MFR Recommended




09042327823 | |
|---|---|
DigiKey Part Number | 1195-7411-ND |
Manufacturer | |
Manufacturer Product Number | 09042327823 |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09042327823 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Lug |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09042326823 | HARTING | 26 | 1195-1229-ND | 10,57000 € | MFR Recommended |









