




09041326922 | |
|---|---|
DigiKey Part Number | 1195-1226-ND |
Manufacturer | |
Manufacturer Product Number | 09041326922 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09041326922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,92800 € | 59,28 € |
| 25 | 5,55640 € | 138,91 € |
| 50 | 5,29100 € | 264,55 € |
| 100 | 5,03830 € | 503,83 € |
| 300 | 4,66267 € | 1.398,80 € |
| 500 | 4,49772 € | 2.248,86 € |
| 1.000 | 4,28327 € | 4.283,27 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |










