




09038486921 | |
|---|---|
DigiKey Part Number | 1195-4258-ND |
Manufacturer | |
Manufacturer Product Number | 09038486921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Board Lock |
Number of Positions 48 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 20 | 6,12250 € | 122,45 € |
| 40 | 5,83000 € | 233,20 € |
| 60 | 5,66550 € | 339,93 € |
| 100 | 5,46500 € | 546,50 € |
| 260 | 5,10881 € | 1.328,29 € |
| 500 | 4,87862 € | 2.439,31 € |
| 1.000 | 4,64603 € | 4.646,03 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

