
09037966825222 | |
|---|---|
DigiKey Part Number | 09037966825222-ND |
Manufacturer | |
Manufacturer Product Number | 09037966825222 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09037966825222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5535032-5 | TE Connectivity AMP Connectors | 117 | A122639-ND | 10,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,82450 € | 196,49 € |
| Unit Price without VAT: | 9,82450 € |
|---|---|
| Unit Price with VAT: | 11,69116 € |











