
09037646850 | |
|---|---|
DigiKey Part Number | 09037646850-ND |
Manufacturer | |
Manufacturer Product Number | 09037646850 |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09037646850 Models |
Category | Style C |
Manufacturer HARTING | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 |

