09037646823 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 174
Unit Price: 12,37000 €
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09037646823

DigiKey Part Number
09037646823-ND
Manufacturer
Manufacturer Product Number
09037646823
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
2
Packaging
Bulk
Termination
Solder Eyelet(s)
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09032646823HARTING1741195-1174-ND12,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes