Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09034967825 | |
|---|---|
DigiKey Part Number | 09034967825-ND |
Manufacturer | |
Manufacturer Product Number | 09034967825 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034967825 Models |
Category | Level, Class 3 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Obsolete | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093968114745V1LF | Amphenol CS (FCI) | 578 | 609-5858-ND | 2,80000 € | Similar |
| 86093968114755V1LF | Amphenol CS (FCI) | 3.456 | 609-3571-ND | 4,69000 € | Similar |
| 86093968114765V1LF | Amphenol CS (FCI) | 1.394 | 609-4484-ND | 5,54000 € | Similar |
| 86093968115745E1LF | Amphenol CS (FCI) | 0 | 86093968115745E1LF-ND | 6,76478 € | Similar |
| 86093968115785E1LF | Amphenol CS (FCI) | 0 | 86093968115785E1LF-ND | 15,16603 € | Similar |




















