
09034326824 | |
|---|---|
DigiKey Part Number | 09034326824-ND |
Manufacturer | |
Manufacturer Product Number | 09034326824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034326824 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,48700 € | 448,70 € |
| Unit Price without VAT: | 4,48700 € |
|---|---|
| Unit Price with VAT: | 5,33953 € |




