Similar





09033486942 | |
|---|---|
DigiKey Part Number | 1195-7400-ND |
Manufacturer | |
Manufacturer Product Number | 09033486942 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 96 | Contact Finish Nickel-Phosphor |
Number of Positions Loaded 48 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093487113748E1LF | Amphenol CS (FCI) | 0 | 86093487113748E1LF-ND | 1,47464 € | Similar |


