




09032967850 | |
|---|---|
DigiKey Part Number | 1195-7398-ND |
Manufacturer | |
Manufacturer Product Number | 09032967850 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032967850 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19300 € | 31,93 € |
| 25 | 2,99280 € | 74,82 € |
| 50 | 2,84980 € | 142,49 € |
| 100 | 2,71360 € | 271,36 € |
| 300 | 2,51113 € | 753,34 € |
| 500 | 2,42226 € | 1.211,13 € |
| 1.000 | 2,30672 € | 2.306,72 € |
| 2.500 | 2,16246 € | 5.406,15 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |







