
09032966876 | |
|---|---|
DigiKey Part Number | 09032966876-ND |
Manufacturer | |
Manufacturer Product Number | 09032966876 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,65303 € | 5.295,91 € |
| Unit Price without VAT: | 17,65303 € |
|---|---|
| Unit Price with VAT: | 21,00711 € |

