
09032966850222 | |
|---|---|
DigiKey Part Number | 09032966850222-ND |
Manufacturer | |
Manufacturer Product Number | 09032966850222 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966850222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 7,22100 € | 72,21 € |
| 25 | 6,76880 € | 169,22 € |
| 50 | 6,44580 € | 322,29 € |
| 100 | 6,13800 € | 613,80 € |
| 300 | 5,68037 € | 1.704,11 € |
| 500 | 5,47946 € | 2.739,73 € |
| 1.000 | 5,21821 € | 5.218,21 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

