
09032966416 | |
|---|---|
DigiKey Part Number | 09032966416-ND |
Manufacturer | |
Manufacturer Product Number | 09032966416 |
Description | DIN-SIGNAL C096FPW-16 2C1-2 |
Customer Reference | |
Detailed Description | Position Din Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |

