




Category | Style C |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 7,85600 € | 78,56 € |
| 25 | 7,36360 € | 184,09 € |
| 50 | 7,01200 € | 350,60 € |
| 100 | 6,67740 € | 667,74 € |
| 300 | 6,17957 € | 1.853,87 € |
| 500 | 5,96102 € | 2.980,51 € |
| 1.000 | 5,67684 € | 5.676,84 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |

