09032962821 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Image for 09032962821 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09032962821

DigiKey Part Number
09032962821-ND
Manufacturer
Manufacturer Product Number
09032962821
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Wire Wrap
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN10-96S-2.54WB(72)Hirose Electric Co Ltd0H11224-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20017,89190 €3.578,38 €
Unit Price without VAT:17,89190 €
Unit Price with VAT:21,29136 €