Similar
Similar
Similar

09032647845 | |
|---|---|
DigiKey Part Number | 09032647845-ND |
Manufacturer | |
Manufacturer Product Number | 09032647845 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032647845 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Kinked Pin, Solder |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114755V1LF | Amphenol CS (FCI) | 1.012 | 609-2120-ND | 2,63000 € | Similar |
| DIN-064CSB-R1L-HM | 3M | 0 | DIN-064CSB-R1L-HM-ND | 5,36680 € | Similar |
| DIN-064CSB-S1L-HM | 3M | 0 | 3M161116-ND | 7,65000 € | Similar |




