




09032646851 | |
|---|---|
DigiKey Part Number | 1195-1179-ND |
Manufacturer | |
Manufacturer Product Number | 09032646851 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646851 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 20 | 6,45750 € | 129,15 € |
| 40 | 6,14900 € | 245,96 € |
| 60 | 5,97567 € | 358,54 € |
| 100 | 5,76400 € | 576,40 € |
| 260 | 5,38838 € | 1.400,98 € |
| 500 | 5,14562 € | 2.572,81 € |
| 1.000 | 4,90029 € | 4.900,29 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |






